- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 587763-000
587763-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Semi Rigid - 9.02mm - 4:1 - Black - 1.22m.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bags Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Semi Rigid - 9.02mm - 4:1 - Black - 1.22m.
Product Highlights:
- Sealing = Splash Resistant
- Cable Temperature Rating = 85 °C
- Jacket Outer Diameter = 10.70 mm
- Shield O.D. (Min.) = 7.10 mm
- With Preinstalled Lead
Search Keywords: 587763000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:587763-000
-
Alias/AKA:CWT-11-W122-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Solder Sleeve Shield Terminator
-
Color:N/A
-
Body Material:Cross-Linked Polyolefin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,500
can ship 7/10/26
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
50
$3.88
100
$3.49
250
$3.35
500
$3.21
1,000
$3.17
2,500
$2.41
5,000
$2.38
7,500 +
$2.37
Click for Quote
Log in
to unlock special pricing