- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 587349-000
587349-000
TE Connectivity / Raychem Brand
55A1132-16-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1132-16-MST3-9CS2275
Search Keywords: 587349000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:587349-000
-
Alias/AKA:55A1132-16-MST3-9CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Silver-Coated Copper
-
Wire Size:16 AWG
-
Voltage Rating:600 VAC
-
Conductor Configuration:Twisted Triple
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
500 Feet
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$13.47
100
$8.70
250
$8.34
500
$8.26
1,000
$8.18
1,500
$8.10
2,000 +
$8.02
Click for Quote
Log in
to unlock special pricing