- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 585306-000
585306-000
TE Connectivity / Raychem Brand
Contact PIN ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN ST Cable Mount
Search Keywords: 585306000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:585306-000
-
Alias/AKA:D-602-0172CS2820
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel over Copper
-
Maximum Current Rating:3 A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$195.01
50
$102.92
75
$70.78
100 +
$69.37
Click for Quote
Log in
to unlock special pricing