- Home ›
- All Products›
- 585157-000
585157-000
TE Connectivity / Raychem Brand
202D921-25/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D921-25/42-0
Search Keywords: 585157000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:585157-000
-
Alias/AKA:202D921-25/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:202
-
Lipped:Yes
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Power Cable Accessory:No
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Material Code:25
-
Material:Fluid Resistant Modified Elastomer
-
Molded Part Shape:Straight
-
Government Qualified:No
-
Adhesive Pre-Coat:Yes
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Inside Diameter as Supplied:.76 in, 19.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
38
$39.21
75
$24.45
113
$19.27
150 +
$18.88
Click for Quote
Log in
to unlock special pricing