- Home ›
- All Products›
- 584547-000
584547-000
TE Connectivity / Raychem Brand
TINEL LOCK BACKSHELL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TINEL LOCK BACKSHELL
Search Keywords: 584547000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:584547-000
-
Alias/AKA:TXR54AB45-1408AI2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overbraid Termination:Tinel-Lock Ring
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Connector Shell Size:12 , 14 , 14 S
-
Adapter Entry Size:8
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Color:Olive Drab
-
TE Adapter Code:54
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Adapter Angle:45
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
13
$1,497.59
25
$795.49
38
$534.37
50 +
$523.68
Click for Quote
Log in
to unlock special pricing