- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 584367-000
584367-000
TE Connectivity / Raychem Brand
222A111-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
222A111-25/225-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222A1
- 90°
- General Purpose Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 7.90 - 17.00 mm
Search Keywords: 584367000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:584367-000
-
Alias/AKA:222A111-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:Thin
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
On Order:
425
can ship 6/22/26
75
can ship 11/2/26
Minimum Order Quantity:
5
73 Weeks
can ship
10/11/27
Price (USD)
Qty
Unit Price
5
$21.42
10
$18.46
25
$17.13
50
$16.16
100
$14.34
250
$13.53
500 +
$13.46
Click for Quote
Log in
to unlock special pricing