- Home ›
- All Products›
- 5842003001
5842003001
TE Connectivity / Raychem Brand
ACW0219-2.50-24(NS)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ACW0219-2.50-24(NS)
Search Keywords: 5842003001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5842003001
-
Alias/AKA:ACW0219-2.50-24(NS)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Cable Type:Primary Wire
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyalkene
-
Operating Temperature Range:-40 – 150 °C
-
Packaging Quantity:3000 m
-
Wire Size:2.5 mm²
-
Conductor Material:Bare Copper
-
Wire Color (Stripe):Yellow
-
Outside Cable Diameter:.112 in, 2.85 mm
-
Packaging Method:Spool
-
Voltage Rating:50 VAC
-
Wire Color (Base):Red
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
9 Weeks
can ship
7/17/26