- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 583785-000
583785-000
TE Connectivity / Raychem Brand
TXR54AC90-1408AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR54AC90-1408AI
Search Keywords: 583785000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:583785-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
34 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$502.16
5
$500.90
10
$499.66
13
$498.40
25
$273.56
38
$185.66
50 +
$181.95
Click for Quote
Log in
to unlock special pricing