- Home ›
- All Products›
- 583456-000
583456-000
TE Connectivity / Raychem Brand
HEX54-SC-45-09-A1-1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEX54-SC-45-09-A1-1
Search Keywords: 583456000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:583456-000
-
Alias/AKA:HEX54-SC-45-09-A1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Plating Material:Electroless Nickel
-
Primary Product Material:Stainless Steel
-
Body Orientation:45°
-
Product Length:1.5 in, 38 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$1,285.10
13
$730.42
19
$515.54
25 +
$505.23
Click for Quote
Log in
to unlock special pricing