- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 582695-000
582695-000
TE Connectivity / Raychem Brand
TXR40AC00-1806AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC00-1806AI
Search Keywords: 582695000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:582695-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:19
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$120.02
5
$117.91
10
$117.00
20
$116.09
50
$114.88
100 +
$82.37
Click for Quote
Log in
to unlock special pricing