Image is representational - see mfr. specs

55A0812-10-4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55A0812-10-4
Search Keywords: 582359000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    582359-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Wire
  • Number of Strands:
    37
  • Number of Conductors:
    1
  • Wire Source:
    United States
  • Cable Style:
    Primary
  • Strand Size:
    26 AWG
  • Wire Size:
    10 AWG
  • Operating Temperature Range:
    -65 – 200 °C
  • Cable Insulation Thickness:
    .009 in
  • Conductor Diameter:
    .112 in, 2.85 mm
  • Overall Outside Diameter:
    .134 in, 3.4 mm
  • Wire Diameter:
    .134 in, 3.4 mm
  • Product Classification:
    High Performance - Spec 44, 55 & RCW
  • Conductor Material:
    Silver-Coated Copper
  • Cable Type:
    Spec 55
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Voltage Rating:
    600 V
  • Wire Color (Base):
    Yellow
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
52 Weeks can ship 5/31/27
Backorder
Price (USD)
Qty
Unit Price
250
$15.67
500
$8.30
750
$5.84
1,000 +
$5.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!