- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 581913P002
581913P002
TE Connectivity / Raychem Brand
QS1500-NO.2-F6-0-50MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
QS1500-NO.2-F6-0-50MM
Search Keywords: 581913P002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:581913P002
-
Alias/AKA:QS1500-NO.2-F6-0-50MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Flammability:Flame-Retardant
-
Low Outgassing:No
-
Product Family:QS1500
-
Voltage (Max):.6 kV
-
Shrink Temperature (Min):70 °C
-
Applicable Region:AMERICAS
-
Recovery Temperature:121 °C
-
Expanded Inside Diameter (Min):.3 in, 7.62 mm
-
Recovered Inside Diameter (Max):.065 in, 1.65 mm
-
Flexibility:Flexible
-
Resistant To:Abrasion
-
Recovered Wall Thickness (Tolerance):.06 in, 1.52 mm
-
Wall Type:Dual
-
Cut Length:1.97 in, 50 mm
-
Packaging Method:Piece
-
Product Source:US
-
Operating Temperature Range:-40 – 110 °C
-
Material:Irradiated Modified Polyolefin
-
Shrink Ratio:4:1
-
Color:Black
-
Fluid Type:Water
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,250
$0.2902
2,500
$0.2177
3,750
$0.2031
5,000 +
$0.1991
Click for Quote
Log in
to unlock special pricing