- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 581851-000
581851-000
TE Connectivity / Raychem Brand
Shielded Multi-Conductor Cable 2Conductors 26AWG 2.59mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shielded Multi-Conductor Cable 2Conductors 26AWG 2.59mm 600VAC White
Search Keywords: 581851000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:581851-000
-
Alias/AKA:55A6262-26-9/96-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
500
$16.36
1,000
$8.63
1,500
$5.94
2,000 +
$5.82
Click for Quote
Log in
to unlock special pricing