- Home ›
- All Products›
- 581447-000
581447-000
TE Connectivity / Raychem Brand
TINEL LOCK BACKSHELL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TINEL LOCK BACKSHELL
Search Keywords: 581447000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:581447-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backshell Material:Aluminum Alloy
-
Connector Shell Size:20 , 37
-
Adapter Angle:Straight
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock , Tinel-Lock Ring
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Cable Diameter Range:313 – 5 in, 79 – 127 mm
-
Connector System:Cable-to-Cable
-
Adapter Entry Size:10
-
TE Connector Interface Code:54
-
Sealable:Yes
-
TE Adapter Code:54
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
6
$51.81
13
$35.87
19
$34.35
25 +
$33.68
Click for Quote
Log in
to unlock special pricing