- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 579917-000
579917-000
TE Connectivity / Raychem Brand
STXR40AB00-1010BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
STXR40AB00-1010BI
Search Keywords: 579917000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:579917-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:40
-
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
Style:Tinel-Lock Adapter
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR10BI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Connector Detail Specification Number:D38999/40
-
Adapter Entry Size:10
-
Overbraid Termination:Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Connector Shell Size:11 , B
-
Braid:32 Double
-
Color:Olive Drab
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Material:Aluminum
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Angle:00
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$228.27
5
$227.69
10
$227.12
13
$226.55
25
$124.74
38
$86.62
50 +
$84.89
Click for Quote
Log in
to unlock special pricing