MTCP-KT1-0009

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MTCP-KT1-0009
Search Keywords: 579873000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    579873-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Alignment:
    With
  • Mating Retention:
    With
  • Mating Alignment Type:
    Keyed
  • Mating Retention Type:
    Jackscrew
  • Centerline (Pitch):
    .198 in
  • Number of Rows:
    1
  • Number of Positions:
    5
  • Termination Method to Wire & Cable:
    Crimp
  • Contact Retention Within Housing:
    With
  • Connector Product Type:
    Housing Kit
  • Sealable:
    Yes
  • Contact Type:
    Pin
  • Connector & Housing Type:
    Receptacle
  • Contact Mating Area Plating Material:
    Gold
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Shell Size:
    01
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
55 Weeks can ship 6/21/27

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!