- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 579123-000
579123-000
TE Connectivity / Raychem Brand
202K232-100/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K232-100/180-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202K2
- Straight
- Marine Application, Military Application, Rail Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9
Search Keywords: 579123000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:579123-000
-
Alias/AKA:202K232-100/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Low Fire Hazard Material
-
Formcode des Formteils:202
-
Molded Part Shape Code:202
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Shape:Straight
-
Entry Size (Solid or Fixed Adapter):4
-
Entry Size (Spin Coupling Adapter):6 – 8
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Entry Size (Braided or Magneform Adapter):9
-
Cable Diameter Range:3.3 – 9 in, 3.3 – 8 mm
-
Material Code:100
-
Adhesive Options:/180 Precoat, -80 – 80°C (-112 – 176°F)
-
Adhesive Type:Good Water Blocking Pre-Coat Adhesive
-
Molded Part Type:Molded Boot
-
Government Qualified:No
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:Yes
-
Entry Size (Tinel-Lock Adapter):5
-
Wire/Cable Outside Diameter:.157 in , .177 in , .18 in , .2 in , 4 mm , 5 mm
-
Material Systems Code:100
-
Lipped:Yes
-
Flammability:Low Fire Hazard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
57
$49.76
113
$26.58
169
$18.76
225 +
$18.38
Click for Quote
Log in
to unlock special pricing