- Home ›
- All Products›
- 578725-000
578725-000
TE Connectivity / Raychem Brand
TXR32AB00-3216AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR32AB00-3216AI
Search Keywords: 578725000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:578725-000
-
Alias/AKA:TXR32AB00-3216AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR16AI
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Primary Product Color:Olive Drab
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Compatible With Connector Shell Size:32
-
TE Connector Interface Code:32
-
Body Orientation:Straight
-
Product Length:1.35 in, 34.5 mm
-
Primary Product Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
68 Weeks
can ship
9/3/27
Price (USD)
Qty
Unit Price
1
$919.21
5
$916.91
10
$914.62
13
$912.34
25
$484.61
38
$325.54
50 +
$319.03
Click for Quote
Log in
to unlock special pricing