- Home ›
- All Products›
- 578395-000
578395-000
TE Connectivity / Raychem Brand
D-602-0189
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-602-0189
Search Keywords: 578395000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:578395-000
-
Alias/AKA:D-602-0189
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Operating Temperature (Max):150 °C
-
Military Standard:DOD-C-83527
-
Contact Type:Socket
-
Contact Size:Size 12
-
Compatible With Wire & Cable Type:Coaxial
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
13
$408.29
25
$224.10
38
$152.09
50 +
$149.05
Click for Quote
Log in
to unlock special pricing