- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 578353-000
578353-000
TE Connectivity / Raychem Brand
202A132-100/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202A132-100/180-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202A1
- Straight
- Marine Application, Military Application, Rail Application
- Connector Accessory Outside Diameter (Min-Max) = 14.20 - 26.20 mm
Search Keywords: 578353000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:578353-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
-
Adhesive Type:Good Water Blocking Pre-Coat Adhesive
-
Lipped:No
-
Power Cable Accessory:No
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Material Systems Code:100
-
Cable Diameter Range:.26 – .8 in, 6.6 – 20.3 mm
-
Molded Part Type:Molded Boot
-
Material:Low Fire Hazard Material
-
Adhesive Options:/180 Precoat, -80 – 80°C (-112 – 176°F)
-
Flammability:Low Fire Hazard
-
Wire/Cable Outside Diameter:.3 in , .31 in , .35 in , .39 in , .43 in , .433 in , .47 in , 10 mm , 11 mm , 12 mm
-
Molded Part Shape Code:202
-
Government Qualified:No
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape:Straight
-
Formcode des Formteils:202
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material Code:100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
50
$56.78
100
$30.06
150
$21.15
200 +
$20.73
Click for Quote
Log in
to unlock special pricing