- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 577159N001
577159N001
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot RA Flexible Polyolefin Black Thin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot RA Flexible Polyolefin Black Thin
Search Keywords: 577159N001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:577159N001
-
Alias/AKA:222A142-4-0-CS5059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
38
$40.13
75
$25.02
113
$19.72
150 +
$19.33
Click for Quote
Log in
to unlock special pricing