- Home ›
- All Products›
- 577123-000
577123-000
TE Connectivity / Raychem Brand
55A0822-24-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0822-24-6/9
Search Keywords: 577123000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:577123-000
-
Alias/AKA:55A0822-24-6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Number of Conductors:2
-
Strand Size:36 AWG
-
Cable Style:Primary
-
Packaging Quantity:1
-
Number of Pairs:1
-
Packaging Method:Package
-
Wire Source:United States
-
Number of Strands:19
-
Product Type:Cable
-
Overall Outside Diameter:.09 in, 2.29 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:24 AWG, 1.14 CMA
-
Conductor Diameter:.024 in, .61 mm
-
Wire Color:Blue , White
-
Wire Diameter:.045 in, 1.14 mm
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1,250
$4.99
2,500
$2.63
3,750
$1.81
5,000 +
$1.77
Click for Quote
Log in
to unlock special pricing