- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5770534002
5770534002
TE Connectivity / Raychem Brand
RT555-1-1/2-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RT555-1-1/2-0-SP
Search Keywords: 5770534002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5770534002
-
Alias/AKA:RT555-1-1/2-0-SP
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Cross Linked Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-65 to 200 °C
-
Inside Diameter After Shrinking:19.05 mm
-
Inside Diameter Before Shrinking:38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Feet
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
25
$233.08
50
$123.01
75
$84.60
100 +
$82.91
Click for Quote
Log in
to unlock special pricing