- Home ›
- All Products›
- 576709-000
576709-000
TE Connectivity / Raychem Brand
462A034-12-30-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
462A034-12-30-0
Search Keywords: 576709000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:576709-000
-
Alias/AKA:462A034-12-30-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Branches/Legs:4
-
Molded Part Shape:Y Shape
-
Adhesive Pre-Coat:No
-
Material Code:12
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Material:Modified Fluoro-Elastomer
-
Molded Part Shape Code:462A
-
Size Code:034
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
7
$533.86
13
$304.37
19
$219.82
25 +
$215.43
Click for Quote
Log in
to unlock special pricing