- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5765954007
5765954007
TE Connectivity / Raychem Brand
Heat Shrink Boot - Moulded - 2:1 - Straight Lipped - 31 mm - Black - 67 mm.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Moulded - 2:1 - Straight Lipped - 31 mm - Black - 67 mm.
Search Keywords: 5765954007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5765954007
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Tubing
-
Body Material:Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:15.76 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:4.8 mm
-
Inside Diameter Before Shrinking:9.5 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.