- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 576105P004
576105P004
TE Connectivity / Raychem Brand
ES1000-NO.2-B9-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ES1000-NO.2-B9-X-STK
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ES1000
- Product Source = U.S.
- Semirigid
- Thin Wall Style
Search Keywords: 576105P004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:576105P004
-
Alias/AKA:ES1000-NO.2-B9-X-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:13.78 KV/mm
-
Operating Temperature:-40 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
833
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$5.963
25
$4.762
125
$4.260
250
$4.087
500
$4.067
1,000
$4.047
2,500
$4.026
5,000 +
$4.006
Click for Quote
Log in
to unlock special pricing