- Home ›
- All Products›
- 574487-000
574487-000
TE Connectivity / Raychem Brand
Special Tinel-Lock Boot Adapter
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Special Tinel-Lock Boot Adapter
Search Keywords: 574487000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:574487-000
-
Alias/AKA:TXS01AB00-07BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Connector Shell Size:07
-
Sealable:Yes
-
Backshell Material:Aluminum Alloy
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
TE Connector Interface Code:01
-
Adapter Entry Size:7
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Special , Tinel-Lock Ring
-
Braid Type:30 Single , 32 Double , 36 Double
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
13
$248.27
25
$136.69
38
$94.92
50 +
$93.03
Click for Quote
Log in
to unlock special pricing