- Home ›
- All Products›
- 573517-000
573517-000
TE Connectivity / Raychem Brand
202C663-71-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202C663-71-0
Product Highlights:
- Molded Boot
- Family Name = 202C6
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 24, 28
Search Keywords: 573517000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:573517-000
-
Alias/AKA:202C663-71-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:202
-
Power Cable Accessory:No
-
Government Qualified:No
-
Approved Standards:SAE AS I 81765/1, Type I
-
Molded Part Shape:Straight
-
Lipped:Yes
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material Code:71
-
Adhesive Options:/42 Precoat
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Pre-Coat:No
-
Material:Semi-Rigid Modified Polyolefin
-
Cable Diameter Range:.902 – 2.15 in, 22.9 – 54.6 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Wire/Cable Outside Diameter:1 in , 1.02 in , 1.1 in , 1.18 in , 1.26 in , 1.34 in , 1.42 in , 1.5 in , 26 mm , 28 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
12
$112.45
23
$72.21
35
$56.35
46 +
$55.22
Click for Quote
Log in
to unlock special pricing