- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 573059-000
573059-000
TE Connectivity / Raychem Brand
82A0111-0-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-0-9
Product Highlights:
- Stranding = High Strand Count Conductor
- Wall Type = Single
- Cable Style = Primary
- Voltage = 600 VAC
- Class of Wire = Equipment
Search Keywords: 573059000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:573059-000
-
Alias/AKA:82A0111-0-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Wire - Spec 80 (FlexLine)
-
Strand Size:34 AWG
-
Conductor Material:Tin-Plated Copper
-
Wall Type:Single
-
Operating Temperature Range:-65 – 150 °C
-
Packaging Method:Reel
-
Number of Strands:2660
-
Insulation Style:Double
-
Conductor Stranding:High Strand Count Conductor
-
Wire Diameter:.516 in
-
Cable Type:Power
-
Cable Insulation Style:Double
-
Product Type:Wire
-
Overall Outside Diameter:.516 in
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Number of Conductors:1
-
Conductor Diameter:.45 in
-
Wire Class:Equipment
-
Wire Size:0 AWG, 53.5 mm²
-
Voltage Rating:600 VAC
-
Wire Color:WT
-
Cable Style:Primary
-
Jacket Color:White
-
Length:50 ft
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
327 Feet
Can Ship immediately
MOQ for out of Stock Qty:
125 Feet
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$124.06
25
$111.00
50
$106.20
125
$105.67
250
$105.15
375
$104.62
500 +
$104.10
Click for Quote
Log in
to unlock special pricing