- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 572829-000
572829-000
TE Connectivity / Raychem Brand
RBD-50-L-04
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBD-50-L-04
Product Highlights:
- Connector
- Connector Type = BNC
- Panel Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
Search Keywords: 572829000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:572829-000
-
Alias/AKA:RBD-50-L-04
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Panel Thickness (Recommended):.126 in, 3.2 mm
-
Body Plating Material:Nickel
-
Coupling Nut Base Material:Brass
-
RF Connector Center Contact Underplating Material:Nickel
-
RF Connector Style:Jack
-
Body Material:Brass
-
Cable Connector Orientation:Straight
-
Sealable:No
-
Termination Method to Wire & Cable:Solder
-
Number of Positions:1
-
Panel Mount Feature Type:Flange
-
Dielectric Material:PTFE
-
Shield Outside Diameter (Min):.161 – .375 in, 4.1 – 9.5 mm
-
Impedance:50 Ω
-
Packaging Method:Box
-
RF Connector Center Contact Plating Material:Gold
-
RF Interface:BNC
-
Body Insulation:With
-
Dielectric Outside Diameter (Max):.287 in, 7.3 mm
-
Grade:Military
-
Connector Mounting Type:Panel Mount
-
RF Connector Mated Outer Diameter (Approximate):.572 in, 14.529 mm
-
Conductor Outside Diameter:.096 in, 2.45 mm
-
Compatible With RF Cable Type:RG 165 , RG 213 , RG 214 , RG 215 , RG 225
-
RF Connector Center Contact Material:Beryllium Copper
-
PCB Mount Retention:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$69.80
5
$67.10
10
$66.13
20
$64.35
50
$63.53
100 +
$51.97
Click for Quote
Log in
to unlock special pricing