- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 572809-000
572809-000
TE Connectivity / Raychem Brand
TXR40AB00-2216AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB00-2216AI
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 23, H
Search Keywords: 572809000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:572809-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:22
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:16 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$143.17
5
$130.97
10
$125.58
13
$124.33
25
$123.10
38
$121.88
50 +
$120.68
Click for Quote
Log in
to unlock special pricing