- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 572792-000
TE Connectivity / Raychem Brand
572792-000
319-LM
View Datasheet Ask the Datasheet Accessories Notify Me
- Printer Type = Laser
- Label Height = 50.80 mm
- Label Width = 76.20 mm
- Metalized Polyester Material
- LM Series
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:572792-000
-
Alias/AKA:319-LM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:N/A