- Home ›
- All Products›
- 5727700011
5727700011
TE Connectivity / Raychem Brand
TRSA-1014/A/1/9
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TRSA-1014/A/1/9
Search Keywords: 5727700011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5727700011
-
Alias/AKA:TRSA-1014/A/1/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Flexibility:Flexible
-
Primary Product Color:Yellow
-
Shrink Ratio:3:1
-
Shrink Temperature (Min):80 °C
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Packaging Method:Bag/Box
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovery Temperature:120 °C
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Nominal):.018 in, .45 mm
-
Expanded Inside Diameter (Min):.06 in, 1.5 mm
-
Recovered Inside Diameter (Max):.02 in, .5 mm
-
Recovered Wall Thickness (Tolerance):.003 in, .1 mm
-
Wall Type:Single Wall
-
Resistance Properties:Splash Protection
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Printed Marking:9
-
Product Length:.197 in, 5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1,000
$0.0765
3,000
$0.0603
8,000
$0.0576
25,000
$0.0560
50,000
$0.0545
100,000
$0.0523
150,000
$0.0522
250,000 +
$0.0521
Click for Quote
Log in
to unlock special pricing