- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 572613-000
572613-000
TE Connectivity / Raychem Brand
TXR18AB45-1806AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR18AB45-1806AI
Search Keywords: 572613000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:572613-000
-
Alias/AKA:TXR18AB45-1806AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
Color:Olive Drab
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Backshell Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Included:TR06AI
-
Adapter Entry Size:5
-
Connector Shell Size:18
-
Adapter Angle:45
-
TE Adapter Code:18
-
Cable Diameter Range:.156 – .25 in, 4 – 6.4 mm
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Overbraid Termination:Tinel-Lock Ring
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$1,320.99
5
$1,317.69
10
$1,314.39
13
$1,311.11
25
$696.44
38
$467.83
50 +
$458.47
Click for Quote
Log in
to unlock special pricing