- Home ›
- All Products›
- 571741-000
571741-000
TE Connectivity / Raychem Brand
22759/35-22-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/35-22-2
Search Keywords: 571741000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:571741-000
-
Alias/AKA:22759/35-22-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.031 in
-
Operating Temperature Range:-65 – 200 °C
-
Number of Conductors:1
-
Wire Size:22 AWG
-
Strand Size:34 AWG
-
Product Type:Wire
-
Number of Strands:19
-
Overall Outside Diameter:.05 in, 1.27 mm
-
Wire Diameter:.05 in, 1.27 mm
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 V
-
Cable Type:MIL-DTL-22759
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
58 Weeks
can ship
7/16/27
Price (USD)
Qty
Unit Price
2,500
$3.03
5,000
$1.60
7,500
$1.10
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing