- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 5711630001
5711630001
TE Connectivity / Raychem Brand
HT-SCE-1K-1/4-2.0-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
HT-SCE-1K-1/4-2.0-9
Product Highlights:
- HT-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords: 5711630001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5711630001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:Sleeve
-
Material:Fluoropolymer
-
Marker Color:White
-
Maximum Cable Diameter:6 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Ships today, if you order in
Minimum Order Quantity:
15
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
15
$4.92
300
$4.66
500
$4.65
1,000
$4.64
2,500
$4.62
5,000
$4.61
7,500
$4.60
10,000 +
$4.59
Click for Quote
Log in
to unlock special pricing