- Home ›
- All Products›
- 570153-000
570153-000
TE Connectivity / Raychem Brand
HEX40-AC-00-11-A2-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AC-00-11-A2-2
Search Keywords: 570153000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:570153-000
-
Alias/AKA:HEX40-AC-00-11-A2-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Ferrule , HexaShield
-
Compatible With Connector Shell Size:11
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B) , Electroless Nickel per AMS-C-26074 Class 3 or 4, Grade B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
7
$546.79
13
$311.75
19
$225.15
25 +
$220.65
Click for Quote
Log in
to unlock special pricing