- Home ›
- All Products›
- 568896-000
568896-000
TE Connectivity / Raychem Brand
55A3111-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A3111-22-9
Search Keywords: 568896000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:568896-000
-
Alias/AKA:55A3111-22-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55A
-
Voltage Rating:600 V
-
Wire Color (Base):White
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$1.967
1,000
$1.211
1,500
$0.958
2,000 +
$0.939
Click for Quote
Log in
to unlock special pricing