- Home ›
- All Products›
- 568741-000
568741-000
TE Connectivity / Raychem Brand
101A094-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
101A094-25-0
Search Keywords: 568741000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:568741-000
-
Alias/AKA:101A094-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pliancy:Flexible
-
Adhesive Pre-Coat:No
-
Resistance Protection:Suitable for long term fluid exposure at elevated temperatures
-
Size Code:94
-
Color:Black
-
End Cap Material Systems Code:25
-
End Cap Adhesive Type:Adhesive Purchased Separately
-
Material Code:25
-
Material:Crosslinked Polyolefin
-
Government Qualified:No
-
Flammability:Flame-Retardant
-
Molded Part Shape Code:101A
-
End Cap Wall Type:Single
-
Wall Thickness:Medium
-
Resistance Properties:Immersion Protection
-
Sealant:None
-
Shrink Ratio:2:1
-
Recovered Wall Thickness (Nominal):.12 in, 3.05 mm
-
Expanded Inside Diameter (Min):3.3 in, 83.8 mm
-
Recovered Inside Diameter (Max):1.5 in, 38.1 mm
-
Length:4.5 in, 114 mm
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
69
$39.06
138
$20.68
207
$14.55
275 +
$14.26
Click for Quote
Log in
to unlock special pricing