- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5677954003
5677954003
TE Connectivity / Raychem Brand
RNF-3000-24/8-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-24/8-X-SP
Search Keywords: 5677954003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5677954003
-
Alias/AKA:RNF-3000-24/8-X-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:8 mm
-
Inside Diameter Before Shrinking:24 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
60
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
600
$12.54
1,200
$6.62
1,800
$4.55
2,400 +
$4.46
Click for Quote
Log in
to unlock special pricing