- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5677952005
5677952005
TE Connectivity / Raychem Brand
RNF-3000-24/8-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RNF-3000-24/8-X-STK
Search Keywords: 5677952005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5677952005
-
Alias/AKA:RNF-3000-24/8-X-STK
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:8 mm
-
Inside Diameter Before Shrinking:24 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Meters
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6 Meters
MOQ for In Stock Qty:
30 Meters
MOQ for out of Stock Qty:
30 Meters
17 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$8.91
30
$8.10
60
$8.08
90
$8.06
180
$4.96
270
$3.93
360 +
$3.85
Click for Quote
Log in
to unlock special pricing