- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5677934005
5677934005
TE Connectivity / Raychem Brand
RNF-3000-9/3-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-9/3-X-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-3000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: 5677934005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5677934005
-
Alias/AKA:RNF-3000-9/3-X-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3 mm
-
Inside Diameter Before Shrinking:9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150 Meters
Can Ship immediately
On Order:
2,700
can ship 8/26/26
MOQ for In Stock Qty:
150 Meters
MOQ for out of Stock Qty:
750 Meters
Order Increment:
150 Meters
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
150
$2.37
300
$2.24
600
$2.13
750
$2.10
1,500
$2.08
2,250
$2.06
3,000 +
$2.05
Click for Quote
Log in
to unlock special pricing