- Home ›
- All Products›
- 5677932007
TE Connectivity / Raychem Brand
5677932007
RNF-3000-9/3-X-STK
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RNF-3000-9/3-X-STK
Search Keywords: 5677932007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5677932007
-
Alias/AKA:RNF-3000-9/3-X-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Product Source:Czech Republic
-
Packaging Method:Stick
-
Recovery Temperature:120 °C
-
Flexibility:Flexible
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Ratio:3:1
-
Shrink Temperature (Min):80 °C
-
Applicable Region:Global
-
Primary Product Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):.354 in, 9 mm
-
Recovered Wall Thickness (Nominal):.03 in, .75 mm
-
Recovered Inside Diameter (Max):.118 in, 3 mm
-
Recovered Wall Thickness (Tolerance):.004 in, .12 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Wall Type:Single Wall
-
Product Length:48.031 in, 1220 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Primary Product Color:Clear
Frequently Asked Questions
Is 5677932007 RoHS compliant?
Yes, 5677932007 is RoHS compliant.
What is the lead time for 5677932007?
The standard lead time for 5677932007 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
30
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
150
$3.11
300
$2.34
450
$2.18
600 +
$2.14
Click for Quote
Log in
to unlock special pricing