- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5677914003
5677914003
TE Connectivity / Raychem Brand
RNF-3000-3/1-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RNF-3000-3/1-X-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-3000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: 5677914003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5677914003
-
Alias/AKA:RNF-3000-3/1-X-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1 mm
-
Inside Diameter Before Shrinking:3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200 Meters
Can Ship immediately
MOQ for In Stock Qty:
300 Meters
MOQ for out of Stock Qty:
300 Meters
Order Increment:
300 Meters
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
300
$3.40
600
$3.39
1,200
$3.38
1,500
$3.37
3,000
$1.79
4,500
$1.22
6,000 +
$1.20
Click for Quote
Log in
to unlock special pricing