- Home ›
- All Products›
- 5677862005
5677862005
TE Connectivity / Raychem Brand
RNF-3000-9/3-9-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-9/3-9-STK
Search Keywords: 5677862005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5677862005
-
Alias/AKA:RNF-3000-9/3-9-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Shrink Ratio:3:1
-
Product Source:Czech Republic
-
Recovery Temperature:120 °C
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 135 °C
-
Flexibility:Flexible
-
Packaging Method:Stick
-
Shrink Temperature (Min):80 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:White
-
Recovered Wall Thickness (Tolerance):.004 in, .12 mm
-
Recovered Wall Thickness (Nominal):.03 in, .75 mm
-
Recovered Inside Diameter (Max):.118 in, 3 mm
-
Expanded Inside Diameter (Min):.354 in, 9 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Product Length:48.031 in, 1220 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
30
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
150
$2.99
300
$2.25
450
$2.10
600 +
$2.06
Click for Quote
Log in
to unlock special pricing