- Home ›
- All Products›
- 5677852003
5677852003
TE Connectivity / Raychem Brand
RNF-3000-6/2-9-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RNF-3000-6/2-9-STK
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-3000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: 5677852003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5677852003
-
Alias/AKA:RNF-3000-6/2-9-STK
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 135 °C
-
Flexibility:Flexible
-
Recovery Temperature:120 °C
-
Shrink Temperature (Min):80 °C
-
Shrink Ratio:3:1
-
Packaging Method:Stick
-
Applicable Region:Global
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:White
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.236 in, 6 mm
-
Recovered Inside Diameter (Max):.079 in, 2 mm
-
Recovered Wall Thickness (Tolerance):.003 in, .1 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Product Length:48.031 in, 1220 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
366 Meters
Can Ship immediately
MOQ for In Stock Qty:
60 Meters
MOQ for out of Stock Qty:
60 Meters
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
60
$2.41
100
$2.40
250
$2.39
450
$2.38
900
$1.47
1,350
$1.17
1,800 +
$1.14
Click for Quote
Log in
to unlock special pricing