- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5677844002
TE Connectivity / Raychem Brand
5677844002
RNF-3000-3/1-9-SP
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RNF-3000-3/1-9-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-3000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: 5677844002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 5677844002 |
| Alias/AKA: | RNF-3000-3/1-9-SP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
300 |
| Type: | Tubing |
| Body Material: | Cross Linked Polyolefin |
| Shrink Wall Type: | Thin |
| Styles: | Straight |
| Shrink Ratio: | 3:1 |
| Dielectric Strength: | 19.68 KV/mm |
| Color: | White |
| Operating Temperature: | -55 to 135 °C |
| Inside Diameter After Shrinking: | 1 mm |
| Inside Diameter Before Shrinking: | 3 mm |
Product Guides
+
Frequently Asked Questions
Is 5677844002 RoHS compliant?
Yes, 5677844002 is RoHS compliant.
What is the lead time for 5677844002?
The standard lead time for 5677844002 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
300
18 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1,500
$3.30
3,000
$1.75
4,500
$1.20
6,000 +
$1.18
Click for Quote
Log in
to unlock special pricing