- Home ›
- All Products›
- 5677812004
5677812004
TE Connectivity / Raychem Brand
RNF-3000-24/8-6-STK
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RNF-3000-24/8-6-STK
Search Keywords: 5677812004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5677812004
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Recovery Temperature:120 °C
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 135 °C
-
Product Source:Czech Republic
-
Packaging Method:Box
-
Shrink Temperature (Min):80 °C
-
Flexibility:Flexible
-
Shrink Ratio:3:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Blue
-
Recovered Inside Diameter (Max):.315 in, 8 mm
-
Recovered Wall Thickness (Tolerance):.007 in, .18 mm
-
Expanded Inside Diameter (Min):.945 in, 24 mm
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Product Length:48.031 in, 1220 mm
-
Wall Type:Single Wall
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100 Meters
Ships today, if you order in
Minimum Order Quantity:
60 Meters
Order Increment:
30 Meters
9 Weeks
can ship
8/6/26