- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5677802004
5677802004
TE Connectivity / Raychem Brand
RNF-3000-12/4-6-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-3000-12/4-6-STK
Search Keywords: 5677802004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5677802004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Product Source:Czech Republic
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Recovery Temperature:120 °C
-
Shrink Ratio:3:1
-
Flexibility:Flexible
-
Recovered Inside Diameter (Max):.157 in, 4 mm
-
Operating Temperature Range:-55 – 135 °C
-
Wall Type:Single
-
Packaging Method:Stick
-
Shrink Temperature (Min):80 °C
-
Recovered Wall Thickness (Nominal):.03 in, .75 mm
-
Color:Blue
-
Material:Irradiated Modified Polyolefin
-
Fluid Resistance:Splash Protection
-
Cut Length:48.031 in, 1220 mm
-
Expanded Inside Diameter (Min):.472 in, 12 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Product Family:RNF-3000
-
Voltage (Max):.6 kV
-
Low Outgassing:No
-
Applicable Region:Global
-
Flammability:Flame-Retardant
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
18 Weeks
can ship
10/5/26