- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5677792003
5677792003
TE Connectivity / Raychem Brand
RNF-3000-9/3-6-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RNF-3000-9/3-6-STK
Search Keywords: 5677792003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5677792003
-
Alias/AKA:RNF-3000-9/3-6-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Material:Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Color:Blue
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Product Source:Czech Republic
-
Recovery Temperature:120 °C
-
Wall Type:Single
-
Low Outgassing:No
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Packaging Method:Stick
-
Flexibility:Flexible
-
Cut Length:48.031 in, 1220 mm
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Operating Temperature Range:-55 – 135 °C
-
Expanded Inside Diameter (Min):.354 in, 9 mm
-
Product Family:RNF-3000
-
Shrink Ratio:3:1
-
Voltage (Max):.6 kV
-
Fluid Resistance:Splash Protection
-
Flammability:Flame-Retardant
-
Shrink Temperature (Min):80 °C
-
Recovered Wall Thickness (Nominal):.03 in, .75 mm
-
Recovered Inside Diameter (Max):.118 in, 3 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,160
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Order Increment:
30
61 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
60
$4.57
270
$4.56
510
$4.55
900
$4.54
1,800
$2.41
2,700
$1.69
3,600 +
$1.65
Click for Quote
Log in
to unlock special pricing